Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP5-50VA2A2T2N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796603
Product RangePHAP5-50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.890 (CNY2.1357) |
| 50+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.530 (CNY1.7289) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP5-50VA2A2T2N3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796603
Product RangePHAP5-50 Series
Technical Datasheet
Product RangePHAP5-50 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
Product Overview
- PHAP5-50 series vertical tactile switch in 12 x 12mm standard package
- Positive tactile feed back
- Single pole normally open (NO) contacts
- Nylon body and actuator
- Silver plated brass terminals
- Operating temperature range from -25°C to +70°C
- 100mohm maximum contact resistance
- 100Mohm minimum insulation resistance (at 500VDC)
Technical Specifications
Product Range
PHAP5-50 Series
Switch Mounting
Through Hole
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
