Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP5-31VA2N3T2W3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796600
Product RangePHAP5-31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.10 (CNY39.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP5-31VA2N3T2W3Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796600
Product RangePHAP5-31 Series
Technical Datasheet
Product RangePHAP5-31 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
- PHAP5-31 series vertical tactile switch in 6 x 6mm low profile package
- Positive tactile feed back
- Single pole normally open (NO) contacts
- Polyamide body and actuator
- Silver plated brass terminals
- Operating temperature range from -25°C to +70°C
- 100mohm maximum contact resistance
- 100Mohm minimum insulation resistance (at 500VDC)
Technical Specifications
Product Range
PHAP5-31 Series
Switch Mounting
Through Hole
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
