Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP5-10RA2S2T2N2Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796529
Product RangePHAP5-10 Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.040 (CNY4.5652) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.470 (CNY3.9211) |
| 250+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP5-10RA2S2T2N2Copy
Manufacturer Standard Lead Time34 weeks
Order Code3796529
Product RangePHAP5-10 Series
Technical Datasheet
Product RangePHAP5-10 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
- PHAP5-10 right angle tactile switch in 3.5 x 6mm standard package
- Positive tactile feed back
- Single pole normally open (NO) contacts
- Polyamide body and actuator
- Silver plated brass terminals
- Operating temperature range from -25°C to +70°C
- 100mohm maximum contact resistance
- 100Mohm minimum insulation resistance (at 500VDC)
Technical Specifications
Product Range
PHAP5-10 Series
Switch Mounting
Through Hole
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
3.5mm x 6mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
