Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP3344BRCopy
Order Code4457157
Product RangePHAP33 Series
Your Part Number
970 In Stock
1,940 more incoming. You can reserve stock now
970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY9.400 (CNY10.622) |
| 25+ | CNY7.790 (CNY8.8027) |
| 50+ | CNY6.980 (CNY7.8874) |
| 100+ | CNY6.440 (CNY7.2772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP3344BRCopy
Order Code4457157
Product RangePHAP33 Series
Technical Datasheet
Product RangePHAP33 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PHAP33 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
