Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPBAR2AF6000Copy
Manufacturer Standard Lead Time29 weeks
Order Code2815319
Product RangePBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.690 (CNY491.1997) |
| 5+ | CNY426.000 (CNY481.380) |
| 10+ | CNY417.310 (CNY471.5603) |
| 20+ | CNY408.610 (CNY461.7293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.69 (CNY491.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPBAR2AF6000Copy
Manufacturer Standard Lead Time29 weeks
Order Code2815319
Product RangePBA Series
Technical Datasheet
Product RangePBA Series
Panel Cutout Diameter22.2mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleFlat
Actuator / Cap ColourRed
Contact Current AC Max200mA
Contact Voltage VAC24V
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP68, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
PBA Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Red
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22.2mm
Pushbutton Actuator Style
Flat
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP68, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
