Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoP36THR101L508Copy
Manufacturer Standard Lead Time29 weeks
Order Code3796485
Product RangeP36THR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.370 (CNY46.7481) |
| 5+ | CNY38.170 (CNY43.1321) |
| 10+ | CNY36.020 (CNY40.7026) |
| 20+ | CNY33.880 (CNY38.2844) |
| 50+ | CNY32.610 (CNY36.8493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.37 (CNY46.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoP36THR101L508Copy
Manufacturer Standard Lead Time29 weeks
Order Code3796485
Product RangeP36THR Series
Technical Datasheet
Product RangeP36THR Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage42V
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
Technical Specifications
Product Range
P36THR Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
42V
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
