Print Page
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.170 (CNY538.0721) |
| 5+ | CNY449.070 (CNY507.4491) |
| 10+ | CNY435.250 (CNY491.8325) |
| 25+ | CNY414.430 (CNY468.3059) |
| 50+ | CNY368.860 (CNY416.8118) |
| 100+ | CNY359.020 (CNY405.6926) |
| 250+ | CNY349.180 (CNY394.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.17 (CNY538.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL441RJDXXG125N01605Copy
Manufacturer Standard Lead Time23 weeks
Order Code2828581
Product RangeKL Series
Technical Datasheet
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Yellow
Product RangeKL Series
Contact Voltage VAC-
Contact Current DC Max20mA
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Mounting
Panel Mount
Product Range
KL Series
Contact Current DC Max
20mA
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Actuator / Cap Colour
Black, Yellow
Contact Voltage VAC
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23814

