Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoKL363DKXA125NXXCopy
Manufacturer Standard Lead Time23 weeks
Order Code2828580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY238.160 (CNY269.1208) |
| 50+ | CNY236.200 (CNY266.906) |
| 100+ | CNY234.310 (CNY264.7703) |
| 250+ | CNY232.360 (CNY262.5668) |
Price for:Each
Minimum: 40
Multiple: 40
CNY9,526.40 (CNY10,764.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Switch Operation
On-On
Contact Current AC Max
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
Switch Mounting
Panel Mount
Contact Current DC Max
20mA
Panel Cutout Width
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
