Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoKL315AKEA225N0160Copy
Manufacturer Standard Lead Time23 weeks
Order Code2828587
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.210 (CNY453.3673) |
| 5+ | CNY378.430 (CNY427.6259) |
| 10+ | CNY366.770 (CNY414.4501) |
| 25+ | CNY349.180 (CNY394.5734) |
| 50+ | CNY343.240 (CNY387.8612) |
| 100+ | CNY337.380 (CNY381.2394) |
| 250+ | CNY331.450 (CNY374.5385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.21 (CNY453.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL315AKEA225N0160Copy
Manufacturer Standard Lead Time23 weeks
Order Code2828587
Technical Datasheet
IlluminationIlluminated
Actuator / Cap ColourBlack, Yellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Technical Specifications
Illumination
Illuminated
Contact Current AC Max
-
Contact Voltage VDC
24V
Actuator / Cap Colour
Black, Yellow
Contact Voltage VAC
-
Panel Cutout Height
36.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03336
