Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoIKN0403000Copy
Order Code1703842
Product RangeIKN series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAPEM
Manufacturer Part NoIKN0403000Copy
Order Code1703842
Product RangeIKN series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeIKN series
Switch TypeDIP Sealed
Alternatives for IKN0403000
1 Product Found
Product Overview
The IKN0403000 is a 4-position single-pole single-throw (SPST) surface mount Low profile Switch with self-cleaning wiping contacts and tin plated terminals. The IKN series switch has recessed actuator with positive detent. Process compatible with withstand IR reflow soldering. There is reduction of the shadow effect in IR soldering and 30% reduction of component volume.
- Washable
- Designed for reflow soldering
- UL94V-0 High temperature materials
- Anti-crush system on moving contact
- Bifurcated self-cleaning sliding contacts
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
IKN series
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000695
