Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoIKH0804000(00)Copy
Manufacturer Standard Lead Time35 weeks
Order Code3797185
Product RangeIKH Series
Your Part Number
199 In Stock
1,000 more incoming. You can reserve stock now
199 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.200 (CNY16.046) |
| 10+ | CNY13.140 (CNY14.8482) |
| 25+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.530 (CNY13.0289) |
| 100+ | CNY11.010 (CNY12.4413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.20 (CNY16.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIKH0804000(00)Copy
Manufacturer Standard Lead Time35 weeks
Order Code3797185
Product RangeIKH Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeIKH Series
Switch TypeDIP Sealed
Product Overview
IKH0804000(00) is an IKH series eight-way, surface mount, half pitch, dual in-line switch.
- 1.27mm (0.05") terminal to terminal pitch
- Very small PCB space requirement
- Self-cleaning wiping contacts
- Operating temperature range from -20°C to +70°C (-4°F to +158°F)
- Max. current/voltage rating is 25mA/24V DC switching, 100mA/50V DC non switching
- Initial contact resistance is 100mohm max
- Insulation resistance is 100Mohm min at 500V DC
- 1,000 cycles electrical life
- High temperature thermoplastic UL 94-V0, black case and cover
- Phosphor bronze, gold plated, over nickel barrier contact
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
IKH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463
