Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.890 (CNY814.6057) |
| 10+ | CNY665.900 (CNY752.467) |
| 25+ | CNY638.320 (CNY721.3016) |
| 50+ | CNY616.660 (CNY696.8258) |
| 100+ | CNY597.800 (CNY675.514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.89 (CNY814.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoHTW-02-RED
Order Code1857105
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions3 Position
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch Terminals-
Handle StyleKnurled Thumbwheel
Lever Travel-
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Centre Voltage
-
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Knurled Thumbwheel
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
3 Position
Contact Current AC Max
-
Switch Terminals
-
Lever Travel
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
