Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.910 (CNY47.3583) |
| 5+ | CNY39.640 (CNY44.7932) |
| 10+ | CNY34.930 (CNY39.4709) |
| 20+ | CNY31.890 (CNY36.0357) |
| 50+ | CNY27.680 (CNY31.2784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.91 (CNY47.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
-
Wavelength Typ
-
Supply Voltage
24V
Product Range
E10
LED Colour
Yellow
Power Rating
-
Luminous Intensity
630mcd
Current Rating
17mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

