Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoADTSMW64NVTRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3217126
Product RangeADTSM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.980 (CNY6.7574) |
| 10+ | CNY5.100 (CNY5.763) |
| 25+ | CNY4.780 (CNY5.4014) |
| 50+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.98 (CNY6.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoADTSMW64NVTRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3217126
Product RangeADTSM Series
Technical Datasheet
Product RangeADTSM Series
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
ADTSM Series
Actuator Style
Round Button
IP Rating
-
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557
