Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoADTSM31NVCopy
Order Code2858322
Product RangeADTSM Series
Your Part Number
1,476 In Stock
1,080 more incoming. You can reserve stock now
1,476 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY5.570 (CNY6.2941) |
| 25+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.190 (CNY4.7347) |
| 250+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoADTSM31NVCopy
Order Code2858322
Product RangeADTSM Series
Technical Datasheet
Product RangeADTSM Series
Actuator StyleRectangular Button
Contact Rating50mA at 12VDC
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
ADTSM Series
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Actuator Style
Rectangular Button
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
