Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
98 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.890 (CNY91.4057) |
| 5+ | CNY77.870 (CNY87.9931) |
| 10+ | CNY75.070 (CNY84.8291) |
| 20+ | CNY71.810 (CNY81.1453) |
| 50+ | CNY71.150 (CNY80.3995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.89 (CNY91.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA02503
Order Code1082397
Product RangeA02 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max16A
Contact Voltage AC Max-
For Use WithA02 Series Illuminated or Non-illuminated Pushbutton Switches
Contact Voltage DC Max-
Product RangeA02 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The A02503 is a 2 NO Contact Block suitable for A02 series keylock switches.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
16A
For Use With
A02 Series Illuminated or Non-illuminated Pushbutton Switches
Product Range
A02 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0217
