Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No95GB35021ZCS16LMH12309Copy
Manufacturer Standard Lead Time43 weeks
Order Code4565243
Product RangeMultimec 5G Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.180 (CNY162.9234) |
| 5+ | CNY139.490 (CNY157.6237) |
| 10+ | CNY137.820 (CNY155.7366) |
| 20+ | CNY136.050 (CNY153.7365) |
| 50+ | CNY89.920 (CNY101.6096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.18 (CNY162.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No95GB35021ZCS16LMH12309Copy
Manufacturer Standard Lead Time43 weeks
Order Code4565243
Product RangeMultimec 5G Series
Technical Datasheet
Product RangeMultimec 5G Series
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)37mm x 22mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Multimec 5G Series
Switch Mounting
Panel Mount
Actuating Force
3.5N
Switch Dimensions (L x W)
37mm x 22mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
