Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No6CJ2NOPRCopy
Manufacturer Standard Lead Time41 weeks
Order Code4565323
Product RangeUltramec 6C Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.150 (CNY75.8795) |
| 5+ | CNY60.230 (CNY68.0599) |
| 10+ | CNY53.300 (CNY60.229) |
| 20+ | CNY51.370 (CNY58.0481) |
| 50+ | CNY49.430 (CNY55.8559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.15 (CNY75.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No6CJ2NOPRCopy
Manufacturer Standard Lead Time41 weeks
Order Code4565323
Product RangeUltramec 6C Series
Technical Datasheet
Product RangeUltramec 6C Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Ultramec 6C Series
Switch Mounting
Surface Mount
Actuating Force
2.5N
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
