
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.690 (CNY97.9597) |
| 5+ | CNY84.940 (CNY95.9822) |
| 10+ | CNY83.250 (CNY94.0725) |
| 25+ | CNY81.500 (CNY92.095) |
| 50+ | CNY79.750 (CNY90.1175) |
| 100+ | CNY78.000 (CNY88.140) |
| 250+ | CNY76.310 (CNY86.2303) |
Product Information
Product Overview
The 635H/2 is a single-pole double-throw (SPDT) High Amperage Toggle Switch with metal lever, solder lug/quick-connect terminals and Momentary-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 26° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
(On)-On
Non Illuminated
Panel Mount
250V
24V
SPDT
600H Series
10A
Quick Connect, Solder
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
