Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No631H.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1874602
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.790 (CNY81.1227) |
| 5+ | CNY70.380 (CNY79.5294) |
| 10+ | CNY68.900 (CNY77.857) |
| 25+ | CNY67.480 (CNY76.2524) |
| 50+ | CNY66.060 (CNY74.6478) |
| 100+ | CNY64.650 (CNY73.0545) |
| 250+ | CNY63.170 (CNY71.3821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.79 (CNY81.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No631H.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1874602
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeTUK SGACK902S Keystone Coupler
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom24V
SVHCLead
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
24V
Contact Configuration
SPST
Product Range
TUK SGACK902S Keystone Coupler
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Lead
Technical Docs (1)
Alternatives for 631H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023859
