Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5649ABCopy
Order Code5407321
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY94.290 (CNY106.5477) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,714.50 (CNY5,327.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5649ABCopy
Order Code5407321
Product Range5000 Series
Technical Datasheet
Contact ConfigurationDPDT
Product Range5000 Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Voltage AC Nom
250V
Product Range
5000 Series
Contact Current Max
6A
Technical Docs (1)
Alternatives for 5649AB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
