Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5636AKCopy
Order Code3217975
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY133.000 (CNY150.290) |
Price for:Each
Minimum: 50
Multiple: 50
CNY6,650.00 (CNY7,514.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5636AKCopy
Order Code3217975
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
Product Range5000 Series
Contact Current Max4A
Contact Voltage AC Nom-
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
On-On
Product Range
5000 Series
Contact Voltage AC Nom
-
Contact Configuration
SPDT
Contact Current Max
4A
Contact Voltage DC Nom
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
