Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5636AB-2VCopy
Order Code2787239
Product Range5000 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.100 (CNY128.933) |
| 5+ | CNY99.840 (CNY112.8192) |
| 10+ | CNY82.730 (CNY93.4849) |
| 20+ | CNY74.170 (CNY83.8121) |
| 50+ | CNY69.390 (CNY78.4107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.10 (CNY128.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5636AB-2VCopy
Order Code2787239
Product Range5000 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Switch TerminalsSolder
Contact Voltage DC Nom-
Product Overview
The 5000 series Miniature Toggle Switch available in wide range models and amp options. It is available in 1, 2, 3 and 4-pole configurations. It has solder lug and PC terminals, gold plated or silver contacts, 17 actuators including toggles, paddle levers and locking levers in different lengths. It is available in 12-terminal types including 9 for PC board mounting. Other types include quick-connect and wire-wrap.
- Threaded bushing versions for panel mounting and plain bushing versions for PCB
- 5 Contact materials from dry circuit to 6A 125VAC and high inrush up to 120A 2ms
- 8 Functions including maintained and momentary versions
- 6 Bushing styles from 6mm (.236") plain to 11.9mm (15/32") threaded
- 3 Types of finish including military black
- 4 Types of sealing for terminal or front panel requirements
- Numerous accessories available for actuator and bushing option
Applications
Audio, Commercial, Communications & Networking, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
5000 Series
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
