Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3FTH9Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217151
Product RangeMultimec 3F Series
Your Part Number
517 In Stock
Need more?
517 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.380 (CNY32.0694) |
| 10+ | CNY27.040 (CNY30.5552) |
| 25+ | CNY25.280 (CNY28.5664) |
| 50+ | CNY23.330 (CNY26.3629) |
| 100+ | CNY22.920 (CNY25.8996) |
| 250+ | CNY22.110 (CNY24.9843) |
| 500+ | CNY21.240 (CNY24.0012) |
| 1000+ | CNY20.430 (CNY23.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.38 (CNY32.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3FTH9Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217151
Product RangeMultimec 3F Series
Technical Datasheet
Product RangeMultimec 3F Series
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
IP RatingIP67
Technical Specifications
Product Range
Multimec 3F Series
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
Switch Mounting
Through Hole
Actuating Force
350gf
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
