Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3CSH9Copy
Order Code3217145
Product RangeMultimec 3C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY26.130 (CNY29.5269) |
| 250+ | CNY23.200 (CNY26.216) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY19.850 (CNY22.4305) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,613.00 (CNY2,952.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3CSH9Copy
Order Code3217145
Product RangeMultimec 3C Series
Technical Datasheet
Product RangeMultimec 3C Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 24VDC
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
Multimec 3C Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 24VDC
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
