Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3537-001N002Copy
Manufacturer Standard Lead Time37 weeks
Order Code4542999
Product Range3500 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.740 (CNY252.8262) |
| 5+ | CNY211.580 (CNY239.0854) |
| 10+ | CNY199.210 (CNY225.1073) |
| 20+ | CNY192.100 (CNY217.073) |
| 50+ | CNY184.940 (CNY208.9822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.74 (CNY252.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3537-001N002Copy
Manufacturer Standard Lead Time37 weeks
Order Code4542999
Product Range3500 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range3500 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2024)
Product Overview
3537-001N002 is 3500 series environmentally sealed, high performance toggle switch. It is a completely sealed switch withstanding 0.1bar pressure. It has dielectric strength of 2,500Vrms 50Hz minimum between terminals 3,000Vrms 50Hz minimum between terminals and frame.
- Single pole, MOM OFF MOM electrical function
- Screw terminals
- Standard, length 17.5mm or locking, length 20mm lever
- Bright nickel lever finish, no locking
- Front sealing to IP67 or IP69K by a silicone membrane
- Rear sealing to IP64 provided by moulded-in terminal inserts
- Operating temperature range from -40°C to + 85°C
- Initial contact resistance of 10mΩ max at 1A/2VDC, insulation resistance of 1,000Mohm
- Mechanical life of 40,000 cycles, mineral filled polyester UL94-V0 case, silver alloy contacts
- Torque of 2Nm (1.47 Ft.lb) maximum applied to nut
Contents
Toggle switch, 2 hex nuts and 1 sealing washer (sealed mounting).
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
3500 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
