Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No21146NACopy
Manufacturer Standard Lead Time22 weeks
Order Code1082283
Product Range21000N Series
Your Part Number
3 In Stock
300 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.500 (CNY206.225) |
| 5+ | CNY181.140 (CNY204.6882) |
| 10+ | CNY179.770 (CNY203.1401) |
| 20+ | CNY178.400 (CNY201.592) |
| 50+ | CNY177.030 (CNY200.0439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.50 (CNY206.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No21146NACopy
Manufacturer Standard Lead Time22 weeks
Order Code1082283
Product Range21000N Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range21000N Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Product Overview
The 21000N series low-profile Toggle Switch with threaded or plain bushing, both with mounting plate. It has PBT case and cover, nickel-plated brass actuator and bushing. It is available in single pole and double pole with smooth bushing, wave solderable, silver or gold-plated contacts.
- Same height for single and double pole
- Wave solderable only
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
21000N Series
Contact Current Max
4A
Switch Terminals
Solder
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001259
