Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1415NC6Copy
Manufacturer Standard Lead Time21 weeks
Order Code1082276
Product Range1400N Series
Your Part Number
951 In Stock
Need more?
951 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.220 (CNY68.0486) |
| 10+ | CNY51.950 (CNY58.7035) |
| 25+ | CNY48.990 (CNY55.3587) |
| 50+ | CNY47.660 (CNY53.8558) |
| 100+ | CNY46.320 (CNY52.3416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.22 (CNY68.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1415NC6Copy
Manufacturer Standard Lead Time21 weeks
Order Code1082276
Product Range1400N Series
Technical Datasheet
Product Range1400N Series
Panel Cutout Diameter12.2mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)14.3mm x 16.5mm
SVHCTo Be Advised
Product Overview
The 1415NC RED is a single-pole double-throw (SPDT) snap-in mounting momentary Pushbutton Switch with solder lug terminals, red square plunger and changeover. The 1400N series switch has silver plated copper contact and polyamide case/plunger.
- Butt action contacts, double break
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Product Range
1400N Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
14.3mm x 16.5mm
Panel Cutout Diameter
12.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1415NC6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
