Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No13435WAD2Copy
Manufacturer Standard Lead Time44 weeks
Order Code4697899
Product Range13000 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.710 (CNY273.1323) |
| 5+ | CNY233.980 (CNY264.3974) |
| 10+ | CNY226.240 (CNY255.6512) |
| 20+ | CNY218.500 (CNY246.905) |
| 50+ | CNY210.760 (CNY238.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.71 (CNY273.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No13435WAD2Copy
Manufacturer Standard Lead Time44 weeks
Order Code4697899
Product Range13000 Series
Technical Datasheet
Product Range13000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
13435WAD2 is a 13000 series professional quick-break momentary pushbutton switch.
- Initial contact resistance is 10mohm maximum
- Insulation resistance is 1,000Mohm min at 500V DC
- Contact bounce is 2ms maximum
- Torque is 1.25Nm (0.922Ft.lb) maximum applied to nut
- Standard panel thickness is 2mm (0.078") maximum
- Operating temperature range from -40°C to +85°C
- Diallylphthalate (DAP) case, brass, nickel-plated housing
- Silver, gold-plated (2 micron gold) contact material
- 4A, 30V DC maximum current/voltage rating with resistive load
- Total travel is 2mm (0.078")
Technical Specifications
Product Range
13000 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
