Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No12147X778Copy
Manufacturer Standard Lead Time45 weeks
Order Code4697879
Product Range12000X778 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,051.840 (CNY1,188.5792) |
| 5+ | CNY1,030.810 (CNY1,164.8153) |
| 10+ | CNY1,009.770 (CNY1,141.0401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,051.84 (CNY1,188.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No12147X778Copy
Manufacturer Standard Lead Time45 weeks
Order Code4697879
Product Range12000X778 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range12000X778 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
12147X778 is a 12000X778 series high-performance, fully sealed toggle switch with threaded bushing Ø 11.9mm (15/32").
- Highly reliable contacts, pinned lever, compact size
- Double shell case for high mechanical strength and high electrical insulation
- Double pole, solder lug terminals
- Maximum current/voltage rating with resistive load is 4A, 28V DC
- Initial contact resistance is 10mohm maximum
- Insulation resistance is 1,000Mohm min at 500V DC
- IP67 according to IEC 60529 front panel sealing
- Operating temperature range from -40°C to +85°C
- Diallylphthalate (DAP) with plastic external shell (epoxy sealed) case material
- Torque is 1.50Nm (1.10Ft.lb) max applied to nut
Notes
Approvals:CECC 96201-005 CECC 96201-008 MIL-DTL-3950 MIL-DTL-83731.
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
12000X778 Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
