Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No12146AD2GKCopy
Manufacturer Standard Lead Time44 weeks
Order Code4697852
Product Range12000 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.300 (CNY630.879) |
| 5+ | CNY547.140 (CNY618.2682) |
| 10+ | CNY535.970 (CNY605.6461) |
| 20+ | CNY524.810 (CNY593.0353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.30 (CNY630.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No12146AD2GKCopy
Manufacturer Standard Lead Time44 weeks
Order Code4697852
Product Range12000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range12000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
12146AD2GK is a 12000 series professional toggle switch. This robust switch is for high specification environments. The toggle action on 2-position models for a smooth mechanical operation.
- Solder lug terminals
- Double pole configuration
- ON - ON electrical function
- Silver, gold plated (2 micron gold) contact material
- Black finish on bushing, actuator and hardware
- Front panel sealing by one O-ring and sealing washer
- Standard lever
- 4A, 30V DC max current/voltage rating with resistive load
- 1000Mohm min insulation resistance at 500V DC
- Dielectric strength:1000/2000V rms 50Hz min between terminals/poles and between terminals and frame
Notes
Meeting the requirements of MIL standard (MIL 3950).
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
12000 Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
