Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No12146AD2GK-2VCopy
Order Code4697853
Product Range12000 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY739.040 (CNY835.1152) |
| 5+ | CNY724.260 (CNY818.4138) |
| 10+ | CNY709.480 (CNY801.7124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY739.04 (CNY835.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No12146AD2GK-2VCopy
Order Code4697853
Product Range12000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range12000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
12146AD2GK-2V is a 12000 series professional toggle switch. This robust switch is for high specification environments. The toggle action on 2-position models for a smooth mechanical operation.
- Solder lug terminals
- Double pole configuration
- ON - ON electrical function
- Silver, gold plated (2 micron gold) contact material
- Black finish on bushing, actuator and hardware
- Front panel sealing by one O-ring and sealing washer
- Standard lever with 2 locked position
- 4A, 30V DC max current/voltage rating with resistive load
- 1000Mohm min insulation resistance at 500V DC
- Dielectric strength:1000/2000V rms 50Hz min between terminals/poles and between terminals and frame
Notes
Meeting the requirements of MIL standard (MIL 3950).
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
12000 Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
