Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No12146-12X778Copy
Manufacturer Standard Lead Time45 weeks
Order Code4697846
Product Range12000X778 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY969.610 (CNY1,095.6593) |
| 5+ | CNY950.220 (CNY1,073.7486) |
| 10+ | CNY930.830 (CNY1,051.8379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY969.61 (CNY1,095.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No12146-12X778Copy
Manufacturer Standard Lead Time45 weeks
Order Code4697846
Product Range12000X778 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range12000X778 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (21-Jan-2025)
Product Overview
12146-12X778 is a 12000X778 series high-performance, fully sealed toggle switch with threaded bushing Ø 11.9mm (15/32").
- Highly reliable contacts, pinned lever, compact size
- Double shell case for high mechanical strength and high electrical insulation
- Double pole, solder lug terminals
- Maximum current/voltage rating with resistive load is 4A, 28V DC
- Initial contact resistance is 10mohm maximum
- Insulation resistance is 1,000Mohm min at 500V DC
- IP67 according to IEC 60529 front panel sealing
- Operating temperature range from -40°C to +85°C
- Diallylphthalate (DAP) with plastic external shell (epoxy sealed) case material
- Torque is 1.50Nm (1.10Ft.lb) max applied to nut
Notes
Approvals:CECC 96201-005 CECC 96201-008 MIL-DTL-3950 MIL-DTL-83731..
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
12000X778 Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
