Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANTEX
Manufacturer Part NoS58E470Copy
Manufacturer Standard Lead Time13 weeks
Order Code1760692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.630 (CNY445.9319) |
| 5+ | CNY348.480 (CNY393.7824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.63 (CNY445.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The S58E470 is a general purpose Soldering Iron with Europe plug. It offers 25W output power and 420°C maximum heat temperature.
- CE marked
- Plated long-life tip supplied
- Replacement tips and elements available
Applications
Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
