Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No4000392Copy
Order Code1253176
Also Known AsEnergyCheck, GTIN UPC EAN: 4013674000395
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.210 (CNY507.6073) |
| 5+ | CNY440.230 (CNY497.4599) |
| 10+ | CNY431.250 (CNY487.3125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY449.21 (CNY507.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No4000392Copy
Order Code1253176
Also Known AsEnergyCheck, GTIN UPC EAN: 4013674000395
Technical Datasheet
Battery Technologies SupportedAlkaline, Li, NiCd, NiMH, Zinc
Voltage Measuring Range DC0V to 12V
External Height34mm
External Width100mm
External Depth195mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Convenient multifunction battery tester that is suitable for all common rechargeable, alkaline, lithium and zinc air batteries.
- Hand-held design with large LCD display
- Displays current battery capacity and voltage (mV)
- Intelligent battery tesing technology
- Powered by 9V battery (included)
- Dimensions (HxWxD): 34x100x195mm
Contents
Contents: Tester and battery
Technical Specifications
Battery Technologies Supported
Alkaline, Li, NiCd, NiMH, Zinc
External Height
34mm
External Depth
195mm
SVHC
No SVHC (21-Jan-2025)
Voltage Measuring Range DC
0V to 12V
External Width
100mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
