Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0149-44Copy
Manufacturer Standard Lead Time10 weeks
Order Code4445670
Also Known AsGTIN UPC EAN: 4013674206445, DC5140PD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY961.100 (CNY1,086.043) |
| 5+ | CNY941.880 (CNY1,064.3244) |
| 10+ | CNY922.660 (CNY1,042.6058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY961.10 (CNY1,086.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0149-44Copy
Manufacturer Standard Lead Time10 weeks
Order Code4445670
Also Known AsGTIN UPC EAN: 4013674206445, DC5140PD
Technical Datasheet
Battery Charger TypeDesktop
Output Power Max100W
Supply Voltage240VAC
Output ConnectorUSB Type A, USB Type C
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC5140PD from Ansmann is an intelligent charging solution suitable for both home or office use. Providing five USB ports, it is capable of charging all your devices safely and reliably, thanks to intelligent charge control and Multisafe technology. The convenient LED display shows the current power consumption of all connected USB devices at any one time.
- Compact desktop charger with 140W power rating
- High contrast LED display shows current power consumption
- Provides five USB ports: 2x USB-A (QC 3.0), 3x USB-C (PD)
- USB-C ports provide up to 100W max
- USB-A ports provide up to 60W max
- Shared power output, maximum power varies depending on how many ports are in use
- Over-current, over-voltage and short circuit protection for reliable charging
- Dimensions (HxWxD): 85x60x60mm (including base)
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240VAC
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Power Max
100W
Output Connector
USB Type A, USB Type C
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619
