Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS75XBLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4337026
Product RangeSBS75X Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.130 (CNY79.2469) |
| 25+ | CNY66.870 (CNY75.5631) |
| 50+ | CNY58.990 (CNY66.6587) |
| 100+ | CNY57.490 (CNY64.9637) |
| 250+ | CNY55.730 (CNY62.9749) |
| 500+ | CNY54.230 (CNY61.2799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.13 (CNY79.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS75XBLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4337026
Product RangeSBS75X Series
Technical Datasheet
Product RangeSBS75X Series
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SBS75X Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS75X Series
No. of Positions
2Ways
For Use With
Anderson SBS75X Series Power Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SBS75XBLK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
