Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-410-150Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222376
Product RangeSBS X-75A Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.330 (CNY13.9329) |
| 25+ | CNY12.000 (CNY13.560) |
| 50+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY11.610 (CNY13.1193) |
| 250+ | CNY11.560 (CNY13.0628) |
| 500+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.33 (CNY13.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-410-150Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222376
Product RangeSBS X-75A Series
Technical Datasheet
Cable Diameter Min10.41mm
Cable Diameter Max11.18mm
Mounting Hole Dia-
Grommet ColourBlack
Product RangeSBS X-75A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter Min
10.41mm
Mounting Hole Dia
-
Product Range
SBS X-75A Series
Cable Diameter Max
11.18mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006159
