Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-310-180Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222373
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.030 (CNY16.9839) |
| 200+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY14.150 (CNY15.9895) |
| 1000+ | CNY13.750 (CNY15.5375) |
| 2500+ | CNY13.140 (CNY14.8482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.03 (CNY16.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-310-180Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222373
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min7.87mm
Cable Diameter Max8.64mm
Panel Thickness Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
8.64mm
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
7.87mm
Panel Thickness Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
