Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoD-150-060Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222364
Product RangeSBS X-75A Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 200+ | CNY15.100 (CNY17.063) |
| 500+ | CNY14.360 (CNY16.2268) |
| 1000+ | CNY13.750 (CNY15.5375) |
| 2500+ | CNY13.140 (CNY14.8482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoD-150-060Copy
Manufacturer Standard Lead Time3 weeks
Order Code4222364
Product RangeSBS X-75A Series
Technical Datasheet
Cable Diameter Max4.57mm
Grommet MaterialSilicone
Mounting Hole Dia-
Grommet ColourBlack
Product RangeSBS X-75A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter Max
4.57mm
Mounting Hole Dia
-
Product Range
SBS X-75A Series
Grommet Material
Silicone
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007693
