Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoB02597G4Copy
Manufacturer Standard Lead Time17 weeks
Order Code4137081
Product RangeSBS Mini Series
Your Part Number
997 In Stock
Need more?
997 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.730 (CNY12.1249) |
| 10+ | CNY9.840 (CNY11.1192) |
| 100+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.090 (CNY8.0117) |
| 1000+ | CNY6.900 (CNY7.797) |
| 2500+ | CNY6.840 (CNY7.7292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.73 (CNY12.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoB02597G4Copy
Manufacturer Standard Lead Time17 weeks
Order Code4137081
Product RangeSBS Mini Series
Technical Datasheet
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialPolycarbonate
Cable Clamp / Clip ColourGrey
External Length29.1mm
External Width8.6mm
Product RangeSBS Mini Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Polycarbonate
External Length
29.1mm
Product Range
SBS Mini Series
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
8.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001387
