Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2673266
Product RangeSB175
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.900 (CNY140.007) |
| 10+ | CNY111.390 (CNY125.8707) |
| 25+ | CNY102.000 (CNY115.260) |
| 100+ | CNY96.390 (CNY108.9207) |
| 250+ | CNY92.130 (CNY104.1069) |
| 500+ | CNY87.550 (CNY98.9315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.90 (CNY140.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2673266
Product RangeSB175
Technical Datasheet
Product RangeSB175
GenderPlug, Receptacle
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB175 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 949-BK is a red Standard Housing work with wire contacts up to 1/0AWG (50mm²) as well as busbar contacts. Genderless design mates with itself. Mechanical keys are color coded.
Applications
Power Management
Technical Specifications
Product Range
SB175
No. of Positions
2Ways
For Use With
Anderson SB175 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 949-BK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771
