Print Page
Image is for illustrative purposes only. Please refer to product description.

3,045 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
2981 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.420 (CNY97.6546) |
| 10+ | CNY78.750 (CNY88.9875) |
| 100+ | CNY64.450 (CNY72.8285) |
| 250+ | CNY61.400 (CNY69.382) |
| 500+ | CNY59.600 (CNY67.348) |
| 1000+ | CNY57.800 (CNY65.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.42 (CNY97.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No908-BK
Order Code2949154
Technical Datasheet
Contact Gender-
Wire Size AWG Max0000AWG
For Use WithAnderson SB350 Series Housing Connectors
Wire Size AWG Min-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
-
For Use With
Anderson SB350 Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
0000AWG
Wire Size AWG Min
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
