Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3Copy
Order Code4337027
Product RangeSB120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.560 (CNY98.9428) |
| 10+ | CNY76.460 (CNY86.3998) |
| 100+ | CNY65.590 (CNY74.1167) |
| 250+ | CNY61.730 (CNY69.7549) |
| 500+ | CNY58.970 (CNY66.6361) |
| 1000+ | CNY53.740 (CNY60.7262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.56 (CNY98.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G3Copy
Order Code4337027
Product RangeSB120 Series
Technical Datasheet
Product RangeSB120 Series
Gender-
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SB120 Series 6-2AWG Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SB120 Series
No. of Positions
2Ways
For Use With
Anderson SB120 Series 6-2AWG Contacts
Gender
-
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
