Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G1-BKCopy
Order Code4337272
Product RangeSB120 Series
Your Part Number
1,226 In Stock
Need more?
1,226 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.220 (CNY66.9186) |
| 10+ | CNY50.650 (CNY57.2345) |
| 100+ | CNY43.400 (CNY49.042) |
| 250+ | CNY40.830 (CNY46.1379) |
| 500+ | CNY39.000 (CNY44.070) |
| 1000+ | CNY37.260 (CNY42.1038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.22 (CNY66.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6810G1-BKCopy
Order Code4337272
Product RangeSB120 Series
Technical Datasheet
Product RangeSB120 Series
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing-
For Use WithSB120 Plus Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB120 Series
No. of Positions
2Ways
For Use With
SB120 Plus Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
