Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6384G1-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code2949153
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.280 (CNY78.2864) |
| 10+ | CNY59.690 (CNY67.4497) |
| 100+ | CNY51.130 (CNY57.7769) |
| 250+ | CNY48.180 (CNY54.4434) |
| 500+ | CNY45.930 (CNY51.9009) |
| 1000+ | CNY45.550 (CNY51.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.28 (CNY78.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6384G1-BKCopy
Manufacturer Standard Lead Time5 weeks
Order Code2949153
Technical Datasheet
Contact Gender-
Wire Size AWG Max0AWG
Wire Size AWG Min-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
-
For Use With
Anderson SBE160 & SBX175 Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
0AWG
Wire Size AWG Min
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
