Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6378G1.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2250571
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.520 (CNY884.2476) |
| 5+ | CNY688.590 (CNY778.1067) |
| 10+ | CNY575.860 (CNY650.7218) |
| 25+ | CNY519.500 (CNY587.035) |
| 50+ | CNY498.870 (CNY563.7231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.52 (CNY884.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6378G1.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2250571
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts2Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Gender
Plug, Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 6378G1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165584
