Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5952-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4579306
Product RangePP75, SB50 Series
Your Part Number
8,426 In Stock
Need more?
8,426 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.560 (CNY17.5828) |
| 10+ | CNY13.300 (CNY15.029) |
| 100+ | CNY11.380 (CNY12.8594) |
| 250+ | CNY10.700 (CNY12.091) |
| 500+ | CNY10.230 (CNY11.5599) |
| 1000+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.56 (CNY17.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5952-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4579306
Product RangePP75, SB50 Series
Technical Datasheet
Product RangePP75, SB50 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
For Use WithSB 50 Connectors
Wire Size AWG Min-
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP75, SB50 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin, Socket
Wire Size AWG Max
8AWG
For Use With
SB 50 Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 5952-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004879
