Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4..Copy
Manufacturer Standard Lead Time3 weeks
Order Code4527501
Product RangePP75 Powerpole Series
Your Part Number
1,616 In Stock
Need more?
1,616 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.980 (CNY28.2274) |
| 10+ | CNY21.620 (CNY24.4306) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.420 (CNY19.6846) |
| 500+ | CNY16.640 (CNY18.8032) |
| 1000+ | CNY15.630 (CNY17.6619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.98 (CNY28.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4..Copy
Manufacturer Standard Lead Time3 weeks
Order Code4527501
Product RangePP75 Powerpole Series
Technical Datasheet
Product RangePP75 Powerpole Series
GenderHermaphroditic
No. of Positions1Ways
Pitch Spacing-
For Use WithPP75 Powerpole Wire Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP75 Powerpole Series
No. of Positions
1Ways
For Use With
PP75 Powerpole Wire Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 5916G4..
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
