Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4Copy
Manufacturer Standard Lead Time9 weeks
Order Code2101985
Product RangePP75 Powerpole
Your Part Number
1,618 In Stock
Need more?
1,618 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.980 (CNY28.2274) |
| 10+ | CNY21.400 (CNY24.182) |
| 100+ | CNY18.330 (CNY20.7129) |
| 250+ | CNY17.250 (CNY19.4925) |
| 500+ | CNY16.470 (CNY18.6111) |
| 1000+ | CNY15.640 (CNY17.6732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.98 (CNY28.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4Copy
Manufacturer Standard Lead Time9 weeks
Order Code2101985
Product RangePP75 Powerpole
Technical Datasheet
Product RangePP75 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithPP75 Powerpole Wire Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5916G4
5 Products Found
Product Overview
The 5916G4 is a black Powerpole® Connector Housing can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. This PP75 Powerpole series locking housing offers the capability to secure Powerpole® connectors. Housing made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Allows one connection system to meet multiple needs
- Mini-PowerClaw PCB contacts minimize PCB footprint
- Can be used with wire contacts for up to 6AWG (10mm²) as well as PCB and busbar contacts
Applications
Industrial
Technical Specifications
Product Range
PP75 Powerpole
No. of Positions
1Ways
For Use With
PP75 Powerpole Wire Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
